TE Connectivity Barrier Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 150V, 20A
- RS Stock No.:
- 679-257
- Mfr. Part No.:
- 6-1437648-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-257
- Mfr. Part No.:
- 6-1437648-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 3 | |
| Pitch | 9.53mm | |
| Current | 20A | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 150V | |
| Series | 4PCV | |
| Standards/Approvals | UL 94V-0 | |
| Length | 42.82mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 3 | ||
Pitch 9.53mm | ||
Current 20A | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 150V | ||
Series 4PCV | ||
Standards/Approvals UL 94V-0 | ||
Length 42.82mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Barrier Strip is a modular Terminal Block solution designed for secure wire-to-board connections in industrial and commercial systems. These barrier strips are Ideal for environments requiring reliable signal and power distribution across a wide range of devices.
Accessory support including jumpers and protective covers
Polyamide housing
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
