TE Connectivity Barrier Strip, 3 Contact, 8.26 mm Pitch, 1 Row, 150V, 20A

Subtotal (1 pack of 100 units)*

$468.04

(exc. GST)

$514.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$468.04$4.68

*price indicative

RS Stock No.:
678-941
Mfr. Part No.:
6-1437648-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

Barrier Strip

Pitch

8.26mm

Current

20A

Orientation

Vertical

Contact Material

Copper Alloy

Housing Material

Polyamide

Contact Plating

Tin

Number of Rows

1

Wire Size

12AWG

Minimum Operating Temperature

0°C

Termination Type - Bottom

Printed Circuit Pin

Termination Type - Top

Wire Clamp

Maximum Operating Temperature

105°C

Voltage

150V

Standards/Approvals

UL 94V-0

Series

BUCHANAN 4 Series

Length

26.16mm

COO (Country of Origin):
TW
The TE Connectivity 3 Position Barrier Strip is a tri-barrier wire-to-board connector designed for secure and organized wire termination in PCB applications. It features a printed circuit pin bottom termination and a single-row layout with an 8.26 mm [.325 in] centerline pitch, offering reliable spacing for power or signal connections. This barrier strip is part of the Buchanan 4 Series, known for its robust construction and ease of installation.

Tri-barrier style for enhanced wire separation and strain relief

Printed circuit pin bottom termination for direct PCB mounting

8.26 mm centerline pitch with 1-row configuration for Compact board layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy