SICK CCD 2D Scanning Bar Code Reader

Subtotal (1 unit)*

$1,614.77

(exc. GST)

$1,776.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,614.77

*price indicative

RS Stock No.:
268-9184
Mfr. Part No.:
IDM260-411S HANDH.SCAN.USB KIT
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bar Code Reader

Scanning Technology

CCD

Bluetooth Connectivity

No

2D Scanning

Yes

Light Source

LED

LCD Display

No

Interface Type

USB

Minimum Operating Temperature

-20°C

Maximum Scanning Distance

400mm

Maximum Operating Temperature

50°C

Width

76.3mm

Standards/Approvals

CE, EAC

Weight

208g

Height

176mm

Depth

104mm

COO (Country of Origin):
TW

Overview


The IDM mobile handheld scanners reliably detect 1D and 2D codes, including stacked codes such as PDF417. Standard or very rugged variants with an enclosure rating of IP65 are available to suit the application and ambient conditions. Light, ergonomically shaped housing as well as read confirmation by LED, beeper and vibration ensure easy and intuitive operation. Cable and wireless variants ensure flexibility and mobility.

The connection modules from SICK are especially suitable for integrating the device into industrial fieldbuses such as PROFIBUS or PROFINET. The combination of reliable code reading, rugged design, and SICK connectivity enables them to be used in a variety of industrial applications.

At a glance


Identification of common 1D and 2D codes (including PDF417)

Reliable, fast code reading

Rugged and stable housing with an enclosure rating of IP65

Integration into industrial fieldbuses using SICK connection technology

Good read feedback via LED, beeper, and vibration

Your Benefit


Quick and accurate identification even of poorly printed bar codes eliminates the need to enter data manually

Highly reliable thanks to the industrial variant with an enclosure rating of IP65 and rugged housing

Easy focusing of barcodes thanks to the clearly visible aiming aid

Simple and flexible integration into industrial fieldbus networks using SICK connection technology

Simple and intuitive operation through multiple read confirmation

Easy configuration: Either by scanning a single barcode or using intuitive software

Applications


Production control and traceability of products or components in the automotive, electronics, solar and consumer goods industries

Warehouses and distribution centers, example for incoming goods, order picking, and dispatch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy