SICK CCD 2D Scanning Bar Code Reader
- RS Stock No.:
- 268-9179
- Mfr. Part No.:
- IDM240-411S HANDH.SCAN. RS232 KIT
- Brand:
- SICK
Subtotal (1 unit)*
$1,061.39
(exc. GST)
$1,167.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,061.39 |
*price indicative
- RS Stock No.:
- 268-9179
- Mfr. Part No.:
- IDM240-411S HANDH.SCAN. RS232 KIT
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bar Code Reader | |
| Scanning Technology | CCD | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | LED | |
| LCD Display | No | |
| Interface Type | RS232 | |
| Indication | LED | |
| Minimum Operating Temperature | -10°C | |
| Maximum Scanning Distance | 400mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EAC | |
| Width | 70.5mm | |
| Weight | 152g | |
| Depth | 95mm | |
| Height | 161.7mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bar Code Reader | ||
Scanning Technology CCD | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source LED | ||
LCD Display No | ||
Interface Type RS232 | ||
Indication LED | ||
Minimum Operating Temperature -10°C | ||
Maximum Scanning Distance 400mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EAC | ||
Width 70.5mm | ||
Weight 152g | ||
Depth 95mm | ||
Height 161.7mm | ||
- COO (Country of Origin):
- TW
SICK Mobile Handheld Scanner, 400mm Maximum Scanning Distance, 152g Weight - IDM240-411S
This mobile handheld scanner provides compact, portable bar code reading for industrial settings. It reads two-dimensional codes using CCD imaging and communicates via an RS232 interface. LED signalling gives immediate operational feedback, and the unit is suitable for on-site data capture where wired connectivity and durability are required.
Features and Benefits:
• 2D CCD scanning enables reliable Matrix code capture at speed
• RS232 Interface allows integration with legacy control systems
• LED indication offers clear Visual status during operation
• Operates between -10°C and 50°C for varied workplace climates
• Scans effectively up to 400mm to support mid-range reading tasks
• RS232 Interface allows integration with legacy control systems
• LED indication offers clear Visual status during operation
• Operates between -10°C and 50°C for varied workplace climates
• Scans effectively up to 400mm to support mid-range reading tasks
Applications
• Suitable for parts tracking on assembly lines in automation plants
• Ideal for stocktaking in electronics warehouses with mixed codes
• Used with test benches for electrical component identification
• Can be used for maintenance logs in mechanical workshops
• Suitable for integration into legacy control systems for data capture
• Ideal for stocktaking in electronics warehouses with mixed codes
• Used with test benches for electrical component identification
• Can be used for maintenance logs in mechanical workshops
• Suitable for integration into legacy control systems for data capture
How is the scanner powered and connected to host equipment?
It uses a serial RS232 link for data and control signalling compatible with many industrial hosts.
What indications are provided to the operator during scanning?
A built-in LED gives Visual confirmation of scan success or error states, simplifying workflow monitoring.
What construction or form-factor characteristics aid handheld usage?
The device is lightweight at 152 g and designed for single-handed operation to support repetitive scanning tasks.
Related links
- SICK CCD 2D Scanning Bar Code Reader
- SICK CCD Bar Code Reader
- Brady Imager 2D Scanning Bar Code Reader
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader