Omron 2D Scanning Bar Code Reader

Subtotal (1 unit)*

$26,395.96

(exc. GST)

$29,035.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26,395.96

*price indicative

RS Stock No.:
214-7788
Mfr. Part No.:
9585-DPM
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Bar Code Reader

2D Scanning

Yes

Maximum Operating Temperature

46°C

Width

120.6mm

Depth

120.6mm

Weight

680g

Standards/Approvals

UL, CE, FCC

Height

215.9mm

The Omron LVS-9585 handheld, 1D, 2D & DPM dome with 30 degree lighting.

High Accuracy

High-speed

Presize

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy