Siemens 2D Scanning Bar Code Reader
- RS Stock No.:
- 282-3317
- Mfr. Part No.:
- 6GF3540-0GE10
- Brand:
- Siemens
Subtotal (1 unit)*
$13,363.21
(exc. GST)
$14,699.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,363.21 |
*price indicative
- RS Stock No.:
- 282-3317
- Mfr. Part No.:
- 6GF3540-0GE10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bar Code Reader | |
| 2D Scanning | Yes | |
| Light Source | LED | |
| Wireless Connectivity | No | |
| Interface Type | RS232, RS422 | |
| Indication | LED | |
| Maximum Scanning Rate | 70scan/s | |
| Maximum Operating Temperature | 50°C | |
| Maximum Scanning Distance | 3m | |
| Weight | 550g | |
| Height | 122mm | |
| Standards/Approvals | CE | |
| Width | 68mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bar Code Reader | ||
2D Scanning Yes | ||
Light Source LED | ||
Wireless Connectivity No | ||
Interface Type RS232, RS422 | ||
Indication LED | ||
Maximum Scanning Rate 70scan/s | ||
Maximum Operating Temperature 50°C | ||
Maximum Scanning Distance 3m | ||
Weight 550g | ||
Height 122mm | ||
Standards/Approvals CE | ||
Width 68mm | ||
Depth 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Optical Reader boasts a resolution of 1280 x 1024 pixels and functions for both 1D and 2D code reading. Equipped with Power over Ethernet capability.
Shock resistance
IP67 degree protection
Related links
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- Brady Imager 2D Scanning Bar Code Reader
- WASP Aggressive Scan Engine 2D Scanning Bar Code Reader
- Omron 5 Megapixel Camera 2D Scanning Bar Code Reader












