SICK CCD 2D Scanning Bar Code Reader
- RS Stock No.:
- 268-9183
- Mfr. Part No.:
- IDM260-411S HANDH.SCAN. RS232 KIT
- Brand:
- SICK
Subtotal (1 unit)*
$1,553.89
(exc. GST)
$1,709.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,553.89 |
*price indicative
- RS Stock No.:
- 268-9183
- Mfr. Part No.:
- IDM260-411S HANDH.SCAN. RS232 KIT
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bar Code Reader | |
| Scanning Technology | CCD | |
| Bluetooth Connectivity | No | |
| Light Source | LED | |
| 2D Scanning | Yes | |
| LCD Display | No | |
| Interface Type | RS232 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Scanning Distance | 400mm | |
| Maximum Operating Temperature | 50°C | |
| Depth | 104mm | |
| Weight | 208g | |
| Standards/Approvals | EAC, CE | |
| Width | 76.3mm | |
| Height | 176mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bar Code Reader | ||
Scanning Technology CCD | ||
Bluetooth Connectivity No | ||
Light Source LED | ||
2D Scanning Yes | ||
LCD Display No | ||
Interface Type RS232 | ||
Minimum Operating Temperature -20°C | ||
Maximum Scanning Distance 400mm | ||
Maximum Operating Temperature 50°C | ||
Depth 104mm | ||
Weight 208g | ||
Standards/Approvals EAC, CE | ||
Width 76.3mm | ||
Height 176mm | ||
- COO (Country of Origin):
- TW
Overview
The IDM mobile handheld scanners reliably detect 1D and 2D codes, including stacked codes such as PDF417. Standard or very rugged variants with an enclosure rating of IP65 are available to suit the application and ambient conditions. Light, ergonomically shaped housing as well as read confirmation by LED, beeper and vibration ensure easy and intuitive operation. Cable and wireless variants ensure flexibility and mobility.
The connection modules from SICK are especially suitable for integrating the device into industrial fieldbuses such as PROFIBUS or PROFINET. The combination of reliable code reading, rugged design, and SICK connectivity enables them to be used in a variety of industrial applications.
At a glance
Identification of common 1D and 2D codes (including PDF417)
Reliable, fast code reading
Rugged and stable housing with an enclosure rating of IP65
Integration into industrial fieldbuses using SICK connection technology
Good read feedback via LED, beeper, and vibration
Your Benefit
Quick and accurate identification even of poorly printed bar codes eliminates the need to enter data manually
Highly reliable thanks to the industrial variant with an enclosure rating of IP65 and rugged housing
Easy focusing of barcodes thanks to the clearly visible aiming aid
Simple and flexible integration into industrial fieldbus networks using SICK connection technology
Simple and intuitive operation through multiple read confirmation
Easy configuration: Either by scanning a single barcode or using intuitive software
Applications
Production control and traceability of products or components in the automotive, electronics, solar and consumer goods industries
Warehouses and distribution centers, example for incoming goods, order picking, and dispatch
- RS Stock No. 2689184
- Mfr. Part No. IDM260-411S HANDH.SCAN.USB KIT
Each
$1,614.77
- RS Stock No. 2689186
- Mfr. Part No. IDM261-411S HANDH.SCAN.USB KIT
Each
$3,045.29
- RS Stock No. 2689185
- Mfr. Part No. IDM261-411S HANDH.SCAN. RS232 KIT
Each
$3,037.67
- RS Stock No. 2689182
- Mfr. Part No. IDM241-411S HANDH.SCAN. USB KIT
Each
$2,408.08
Related links
- SICK CCD 2D Scanning Bar Code Reader
- SICK CCD Bar Code Reader
- Brady Imager 2D Scanning Bar Code Reader
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader








