- RS Stock No.:
- 726-0530
- Mfr. Part No.:
- 66.9155-25
- Brand:
- Staubli
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.50
(exc. GST)
$14.85
(inc. GST)
Units | Per unit |
1 - 14 | $13.50 |
15 - 49 | $13.19 |
50 - 99 | $12.73 |
100 + | $12.28 |
- RS Stock No.:
- 726-0530
- Mfr. Part No.:
- 66.9155-25
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4mm In-Line Cable Sockets, CAT II - XK-410 Series
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 73.5mm |
Type | Banana Socket |
Contact Material | Brass |
Related links
- Staubli Green Female Banana Socket Tab Termination 30 V, 60V dc
- Staubli Green Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Green, Female Banana Coupler With Brass contacts
- Staubli Green Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Green Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Green Female Banana Socket 24A Gold Plating
- Staubli Green Female Banana Socket Tab Termination 600V, Gold Plating