- RS Stock No.:
- 507-1007
- Mfr. Part No.:
- 49.7043-25
- Brand:
- Staubli
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Lot of 2
$13.62
(exc. GST)
$14.98
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 14 | $13.62 | $6.81 |
15 - 49 | $13.21 | $6.605 |
50 - 124 | $12.83 | $6.415 |
125 - 249 | $12.47 | $6.235 |
250 + | $12.11 | $6.055 |
*price indicative |
- RS Stock No.:
- 507-1007
- Mfr. Part No.:
- 49.7043-25
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ø 4 mm safety sockets, SLB4-G/N-X series
4 mm safety sockets with solder cup and M4 threaded end.
For use in education, research and development etc.
For use in education, research and development etc.
Standards
IEC 61010 CAT III
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 38.5mm |
Contact Material | Brass |
Type | Banana Socket |
Related links
- Staubli Green Female Banana Socket Tab Termination 30 V, 60V dc
- Staubli Green Female Banana Socket Screw Termination 1000V, Nickel Plating
- Staubli Green Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Green Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Green Female Banana Socket 24A Gold Plating
- Staubli Green Female Banana Socket Tab Termination 600V, Gold Plating
- Staubli Green Female Banana Socket Bolt Termination 600V, Gold Plating