Staubli Yellow Female Banana Socket, 4 mm Connector, Screw Termination, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 726-0521
- Mfr. Part No.:
- 66.9155-24
- Brand:
- Staubli
117 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.50
(exc. GST)
$14.85
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $13.50 |
15 - 49 | $13.27 |
50 - 99 | $12.94 |
100 + | $12.64 |
- RS Stock No.:
- 726-0521
- Mfr. Part No.:
- 66.9155-24
- Brand:
- Staubli
- COO (Country of Origin):
- DE
Related links
- Staubli Yellow Female Banana Socket, 4 mm Connector, Solder...
- Staubli Red Female Banana Socket, 4 mm Connector, Screw...
- Staubli Purple Female Banana Socket, 4 mm Connector, Screw...
- Staubli Blue Female Banana Socket, 4 mm Connector, Screw...
- Staubli Green Female Banana Socket, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 4 mm Connector, Screw...
- Staubli Yellow Male Banana Plug, 4 mm Connector, Screw...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Solder...