- RS Stock No.:
- 726-0533
- Mfr. Part No.:
- 66.9155-26
- Brand:
- Staubli
93 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.50
(exc. GST)
$14.85
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $13.50 |
15 - 49 | $13.02 |
50 - 99 | $12.58 |
100 - 249 | $12.13 |
250 + | $11.97 |
- RS Stock No.:
- 726-0533
- Mfr. Part No.:
- 66.9155-26
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4mm In-Line Cable Sockets, CAT II - XK-410 Series
Specifications
Attribute | Value |
---|---|
Colour | Purple |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 73.5mm |
Contact Material | Brass |
Type | Banana Socket |
Related links
- Staubli Red Female Banana Socket, 4 mm Connector, Screw...
- Staubli Blue Female Banana Socket, 4 mm Connector, Screw...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Screw...
- Staubli Green Female Banana Socket, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 4 mm Connector, Screw...
- Staubli Purple Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Yellow Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Black Female Banana Socket, 4 mm Connector, Screw...