Staubli Green Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating
- RS Stock No.:
- 235-8604
- Mfr. Part No.:
- 23.3060-25
- Brand:
- Staubli
199 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.66
(exc. GST)
$5.13
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $4.66 |
15 - 49 | $4.57 |
50 - 99 | $4.47 |
100 + | $4.36 |
- RS Stock No.:
- 235-8604
- Mfr. Part No.:
- 23.3060-25
- Brand:
- Staubli
Related links
- Staubli Yellow Female Banana Socket, 4 mm Connector, Tab...
- Staubli Blue Female Banana Socket, 4 mm Connector, Tab...
- Staubli Black Female Banana Socket, 4 mm Connector, Tab...
- Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination,...
- Staubli Green Female Banana Socket, 4 mm Connector, Solder...
- Staubli Green Female Banana Socket, 4 mm Connector, Tab...
- Staubli Green Female Banana Socket, 2mm Connector, Tab...
- Staubli Green Female Banana Socket, 4 mm Connector, 24A, 1000V,...