- RS Stock No.:
- 726-0524
- Mfr. Part No.:
- 66.9155-22
- Brand:
- Staubli
61 In AU stock for next working day delivery
311 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.00
(exc. GST)
$13.20
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $12.00 |
15 - 49 | $11.71 |
50 - 99 | $11.31 |
100 + | $10.91 |
- RS Stock No.:
- 726-0524
- Mfr. Part No.:
- 66.9155-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4mm In-Line Cable Sockets, CAT II - XK-410 Series
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 73.5mm |
Contact Material | Brass |
Type | Banana Socket |
Related links
- Staubli Purple Female Banana Socket, 4 mm Connector, Screw...
- Staubli Blue Female Banana Socket, 4 mm Connector, Screw...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Screw...
- Staubli Green Female Banana Socket, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 4 mm Connector, Screw...
- Staubli Red Female Banana Socket, 4 mm Connector, Solder...
- Staubli Red Female Banana Socket, 4 mm Connector, Screw...
- Staubli Red Female Banana Socket, 4 mm Connector, Screw...