Schurter Black Socket Banana Socket, 2mm Connector, PCB Pins Termination, 10A, 50V, Gold Plating
- RS Stock No.:
- 283-5265
- Distrelec Article No.:
- 140-21-351
- Mfr. Part No.:
- 0040.1101
- Brand:
- Schurter
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.66
(exc. GST)
$6.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.66 |
- RS Stock No.:
- 283-5265
- Distrelec Article No.:
- 140-21-351
- Mfr. Part No.:
- 0040.1101
- Brand:
- Schurter
Related links
- Hirschmann Test & Measurement Black Female Banana Socket, 2mm...
- RS PRO Black Male Banana Connectors, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 2mm Connector, Solder...
- RS PRO Red Male Banana Connectors, 4 mm Connector, Screw...
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...