Staubli Black Female Banana Socket, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold Plating
- RS Stock No.:
- 261-5395
- Mfr. Part No.:
- 22.2360-21 22.1038
- Brand:
- Staubli
15 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $14.83
You pay
$2.522
(exc. GST)
$2.774
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $2.522 | $12.61 |
*price indicative
- RS Stock No.:
- 261-5395
- Mfr. Part No.:
- 22.2360-21 22.1038
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Cable Socket
Diameter: 5.7mm. Polyamide body
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Gold |
Length | 27mm |
Type | Banana Socket |
Insulation Material | Polyamide |
Related links
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Black Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Black Male Test Plug, 2mm Connector, Solder Termination,...
- Staubli Black Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Black Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Gold Female Banana Socket, 2mm Connector, Solder...