Staubli Red Female Banana Socket, 2mm Connector, Tab Termination, 10A, 600V, Gold Plating
- RS Stock No.:
- 139-3589
- Mfr. Part No.:
- 65.9098-22
- Brand:
- Staubli
396 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$12.625
(exc. GST)
$13.887
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $12.625 | $25.25 |
20 - 48 | $12.275 | $24.55 |
50 - 98 | $11.775 | $23.55 |
100 + | $11.45 | $22.90 |
*price indicative
- RS Stock No.:
- 139-3589
- Mfr. Part No.:
- 65.9098-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Staubli SLB2-F2,8 Series 2 mm Panel Sockets
SLB2-F2,8 series 2 mm panel sockets with a rigid insulation sleeve for surface or flush mounting into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 2.8 x 0.8 mm tab terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SLB2-F2,8 series 2 mm sockets are colour coded for ease of identification.
Features and Benefits
• 600 V, CAT III / 10 A rating
• Rigid, colour coded insulation
• 2.8 x 0.8 mm tab terminal
• Rigid, colour coded insulation
• 2.8 x 0.8 mm tab terminal
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 600V |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 28mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |
Related links
- Staubli Green Female Banana Socket, 2mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Red Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Red Female Banana Socket, 2mm Connector, 10A, 600V, Gold Plating
- Staubli Red Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Black Female Banana Socket, 2mm Connector, Press Fit...