Staubli Black Female Banana Socket, 2mm Connector, Tab Termination, 10A, 600V, Gold Plating
- RS Stock No.:
- 139-3588
- Mfr. Part No.:
- 65.9098-21
- Brand:
- Staubli
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$14.145
(exc. GST)
$15.559
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $14.145 | $28.29 |
20 - 48 | $13.755 | $27.51 |
50 - 98 | $13.20 | $26.40 |
100 + | $12.845 | $25.69 |
*price indicative
- RS Stock No.:
- 139-3588
- Mfr. Part No.:
- 65.9098-21
- Brand:
- Staubli
Related links
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Green Female Banana Socket, 2mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Black Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Black Female Banana Socket, 2mm Connector, 10A, 600V, Gold Plating
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Black Male Banana Plug, 2mm Connector, Solder Termination,...