Staubli Yellow Female Banana Socket, 2mm Connector, Tab Termination, 10A, 600V, Gold Plating
- RS Stock No.:
- 139-3591
- Mfr. Part No.:
- 65.9098-24
- Brand:
- Staubli
194 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$14.145
(exc. GST)
$15.559
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $14.145 | $28.29 |
20 - 48 | $13.585 | $27.17 |
50 - 98 | $13.025 | $26.05 |
100 + | $12.76 | $25.52 |
*price indicative
- RS Stock No.:
- 139-3591
- Mfr. Part No.:
- 65.9098-24
- Brand:
- Staubli
Related links
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Green Female Banana Socket, 2mm Connector, Tab...
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Green Female Banana Socket, 2mm Connector, Press Fit...