RS PRO Stainless Steel Threaded Threaded Full Port, 1-1/2 in 69 bar, Ball Valve
- RS Stock No.:
- 764-4244
- Brand:
- RS PRO
Subtotal (1 unit)*
$142.36
(exc. GST)
$156.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.36 |
*price indicative
- RS Stock No.:
- 764-4244
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Valve Type | Full Port | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | 1-1/2 in | |
| Outlet Port Size | 38.1 mm | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | ISO7/1, BS21, DIN2999, ASME B1.20.1 (NPT), ISO 5211, EN10226 | |
| Maximum Operating Pressure | 69 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Valve Type Full Port | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size 1-1/2 in | ||
Outlet Port Size 38.1 mm | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals ISO7/1, BS21, DIN2999, ASME B1.20.1 (NPT), ISO 5211, EN10226 | ||
Maximum Operating Pressure 69 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Stainless Steel High-Pressure Ball Valve 1-1/2 in 2 Way
Control your pressure system with ease using this stainless steel high-pressure ball valve from RS PRO. It's easy to deactivate the valve in an emergency as its blue handle provides clear indications of how to turn the valve on and off. For applications where the valve shouldn't be turned, you can set the locking device to protect against accidental activation.
The ball mechanism is secured by a mounting pad that conforms to the International Organization for Standardization's standard (ISO 5211), ensuring its safety and security. Both the body and ball are made of stainless steel, protecting the unit against rust and keeping the lever in good working order.
Thanks to its three-piece design, the valve is easy to clean and reattach without removing the entire unit. For extra safety, the blowout-proof stem prevents high-pressure bursts, keeping your work environment safe.
Features and Benefits
• Threaded attachment type
• Stainless steel ball material
• Stainless steel body material
• Connection size of 1-1/2 in
• Blue handle colour
• Stainless steel handle material
• Lever handle type
• Maximum working pressure of 1000 psi (pounds per square inch)
• Safe for use with gas, water and oil
• Threaded connection of 1-1/2 in NPT (British Standard Parallel Pipe)
• Two-way
Related links
- RS PRO Stainless Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Carbon Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 2-Way 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO Stainless Steel Threaded Full Port 1000 psi, Ball Valve
- RS PRO Carbon Steel Threaded Full Port 1000 psi, Ball Valve
