RS PRO Carbon Steel Threaded Threaded Full Port, 3/4 in 69 bar, Ball Valve
- RS Stock No.:
- 764-4216
- Brand:
- RS PRO
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$63.21
(exc. GST)
$69.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 05 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.21 | - |
| 5 + | $52.02 | 17% |
*price indicative
- RS Stock No.:
- 764-4216
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Valve Type | Full Port | |
| Inlet Port Size | 3/4 in | |
| Outlet Port Size | 3/4 in | |
| Body Material | Carbon Steel | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211, EN10226, DIN2999, BS21, ASME B1.20.1 (NPT), ISO7/1, DIN 3202/4-M3-2013SM3 (option) | |
| Maximum Operating Pressure | 69 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Valve Type Full Port | ||
Inlet Port Size 3/4 in | ||
Outlet Port Size 3/4 in | ||
Body Material Carbon Steel | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Minimum Operating Temperature -20°C | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211, EN10226, DIN2999, BS21, ASME B1.20.1 (NPT), ISO7/1, DIN 3202/4-M3-2013SM3 (option) | ||
Maximum Operating Pressure 69 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Screwed End Ball Valve BSPP F-F 2013NM - 3 Piece
Ball Valve, 3 Piece – Steel and Stainless Steel
Related links
- RS PRO Stainless Steel Threaded Full Port 1000 psi, Ball Valve
- RS PRO Carbon Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 2-Way 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded 2-Way Ball Valve
- RS PRO 3 Way Ball Valve type Pneumatic Actuated Valve, 1000 psi
