Sferaco Brass Threaded Threaded Ball, DN 1/4 → 4 in 40 bar, Ball Valve
- RS Stock No.:
- 458-4546
- Mfr. Part No.:
- 509002
- Brand:
- Sferaco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.50
(exc. GST)
$23.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 99 | $21.50 |
| 100 + | $21.26 |
*price indicative
- RS Stock No.:
- 458-4546
- Mfr. Part No.:
- 509002
- Brand:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | DN 1/4 → 4 in | |
| Outlet Port Size | DN 1/4 → 4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male/Female | |
| Outlet Port Gender | Male/Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -10°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ACS N° 09 ACC LY 198, Directive 97/23/CE (excluded), ISO 9001 :2000 | |
| Maximum Operating Pressure | 40 bar | |
| Series | PNN4400 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size DN 1/4 → 4 in | ||
Outlet Port Size DN 1/4 → 4 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male/Female | ||
Outlet Port Gender Male/Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -10°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ACS N° 09 ACC LY 198, Directive 97/23/CE (excluded), ISO 9001 :2000 | ||
Maximum Operating Pressure 40 bar | ||
Series PNN4400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Sferaco Shut Off Sphere Valve
The Sferaco 2 way 1/4in BSPP female shut Off sphere valve with red flat steel handle is suitable for water systems and water distribution. It has a lead-free brass body CW510L nickel-plated and internal brushed.
Features and Benefits
ACS number on the handle
Anti-blow-out stem
Full bore
Marking body 9S with ACS, fabrication date and logo
Maximum working pressure is 40bar
Operating temperature is between - 10°C and + 120°C
PTFE packing
Reversible handle
Solid ball
Certifications
CE certified
ISO 9001:2000 approved
Related links
- Sferaco Brass BSP BSP Ball Ball Valve
- Sferaco Brass Ball Valve
- Sferaco Brass BSP BSP Ball Valve
- Sferaco Brass BSP BSP Full Bore Ball Valve Ball Valve
- Sferaco Brass BSP BSP 2-Way Ball Valve
- Sferaco Brass Full Bore Ball Valve Ball Valve
- Sferaco Brass BSP BSP Cylindrical End Full Bore Ball Valve Ball Valve
- Sferaco Brass Ball Valve
