EMERSON ? ASCO 355 series G 1/4, G 1/8 Sub Base
- RS Stock No.:
- 278-3921
- Mfr. Part No.:
- 35500165
- Brand:
- EMERSON – ASCO
This image is representative of the product range
Subtotal (1 unit)*
$71.78
(exc. GST)
$78.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.78 |
*price indicative
- RS Stock No.:
- 278-3921
- Mfr. Part No.:
- 35500165
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Connection Port Thread | G 1/4, G 1/8 | |
| Manufacturer Series | 355 | |
| Type | Juxtaposable Manifold | |
| Body Material | Cast Aluminium | |
| Thread Size | 1/4 in, 1/8in | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Connection Port Thread G 1/4, G 1/8 | ||
Manufacturer Series 355 | ||
Type Juxtaposable Manifold | ||
Body Material Cast Aluminium | ||
Thread Size 1/4 in, 1/8in | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ISO 5599 manifolds
Range of bases for ISO distributors, sizes 1, 2 and 3.
ISO
Related links
- EMERSON ? ASCO 355 series G 1/4, G 1/8 Sub Base
- EMERSON ? ASCO 355 series G 1/8 Sub Base
- EMERSON ? ASCO 355 series G 1/4 G 3/8 Sub Base
- EMERSON ? ASCO 353 series G 1/8 Sub Base
- Festo MHA3 series G 1/8 Sub Base, 525214
- Festo MHA3 series G 1/8 Sub Base, 525221
- Festo MHA3 series G 1/8 Sub Base, 525222
- Festo NAS series G 1/2 10336
