Parker Stainless Steel Compression, NPT Compression, Ball Valve, NPT
- RS Stock No.:
- 432-5050
- Mfr. Part No.:
- M10A-B6LJ2-SSP
- Brand:
- Parker
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$475.22
(exc. GST)
$522.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $475.22 |
| 6 + | $468.25 |
*price indicative
- RS Stock No.:
- 432-5050
- Mfr. Part No.:
- M10A-B6LJ2-SSP
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Outlet Connection Type | Compression | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Compression | |
| Ball Material | Stainless Steel | |
| Seal Material | Polychlorotrifluoroethylene | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Outlet Connection Type Compression | ||
Product Type Ball Valve | ||
Inlet Connection Type Compression | ||
Ball Material Stainless Steel | ||
Seal Material Polychlorotrifluoroethylene | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
B Series Two Way Ball Valve
For control or isolation of fluids in process and instrumentation applications
Pressure rating 6000 psig (414 bar)
Operating temperature range –65 to +350°C
Fracture resistant handles with directional flow indicator
Body material ASTM A 351 Grade CF3M
Micro finished free floating stainless steel 316 ball providing seat wear compensation
PTFE packing and seals with PCTFE seat
Low operating torque
Panel mountable
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.
Related links
- Parker Stainless Steel Compression, Ball Valve
- Festo Stainless Steel Threaded Ball Valve, NPT
- RS PRO Stainless Steel Hydraulic Ball Valve NPT
- Festo Stainless Steel Flange Ball Valve, NPT
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Festo Stainless Steel Ball Valve
- Parker Stainless Steel Check Valve, 414 bar
- Festo Stainless Steel Threaded Ball Valve, NPT
