Festo Stainless Steel Flange, NPT Flange, Ball Valve, NPT
- RS Stock No.:
- 203-6088
- Mfr. Part No.:
- VZBF-3-P1-20-D-2-F0710-V15V15
- Brand:
- Festo
Subtotal (1 unit)*
$1,918.15
(exc. GST)
$2,109.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,918.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-6088
- Mfr. Part No.:
- VZBF-3-P1-20-D-2-F0710-V15V15
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Flange | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Flange | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Outlet Port Size | 3 mm | |
| Flow Factor Kv | 995m³/h | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Actuator Included | Yes | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | CE, API607 CRN | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 4810859 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Flange | ||
Product Type Ball Valve | ||
Inlet Connection Type Flange | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Outlet Port Size 3 mm | ||
Flow Factor Kv 995m³/h | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Actuator Included Yes | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals CE, API607 CRN | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 20 bar | ||
Model Number 4810859 | ||
- COO (Country of Origin):
- CN
Related links
- Festo Stainless Steel Flange Ball Valve, G
- Festo Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Flange Flange G
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded G
- Festo Stainless Steel Flange Flange, Ball Valve
- Festo Stainless Steel Threaded Ball Valve, NPT
- Festo Stainless Steel Threaded Ball Valve, NPT
