RS Better World
Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- RS Stock No.:
- 288-3008
- Mfr. Part No.:
- VZBD-4-W1-16-T-2-F1012-V14V14
- Brand:
- Festo
Subtotal (1 unit)*
$4,286.02
(exc. GST)
$4,714.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,286.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-3008
- Mfr. Part No.:
- VZBD-4-W1-16-T-2-F1012-V14V14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Weld-on End to ASME-BPE | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Flow Factor Kv | 1641m³/h | |
| Body Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE mark, 3-A Sanitary CRN | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 4762854 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Weld-on End to ASME-BPE | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Flow Factor Kv 1641m³/h | ||
Body Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE mark, 3-A Sanitary CRN | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 4762854 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
The Festo high-quality stainless steel ball valve is designed for in-line installation with a soft sealing principle. It offers reversible flow direction and is suitable for a wide range of media temperatures. With approvals such as 3-A sanitary and CE ma
2-way ball valve design for optimal performance
Mechanical actuation for easy operation
Soft sealing principle ensures a secure seal
In-line installation for versatility
Reversible flow direction for flexibility
High corrosion resistance for durability
Suitable for use with food for safety compliance
PTFE seat seal and FPM/PTFE material for reliability
Related links
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Threaded G
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel, Ball Valve
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
