RS Better World

Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve

Subtotal (1 unit)*

$284.38

(exc. GST)

$312.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-3006
Mfr. Part No.:
VZBD-3/4-W1-16-T-2-F0304-V14V14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Valve

Inlet Connection Type

Weld-on End to ASME-BPE

Ball Material

Stainless Steel

Seal Material

Fluoropolymer

Flow Factor Kv

36m³/h

Body Material

Stainless Steel

Maximum Operating Temperature

200°C

Standards/Approvals

ASME BPE, ATEX, 3-A Sanitary CRN, ISO 5211

Better World Claim

Repairable by the End User

Better World Product

Yes

Maximum Operating Pressure

16 bar

Model Number

4762848

COO (Country of Origin):
CN
The Festo 2-way ball valve is designed for mechanical actuation with a soft sealing principle. It is suitable for in-line installation with a weld-on end to ASME-BPE standards. With a flow direction indicator, flange hole pattern F0304, and a reversible f

Designed as a 2-way ball valve for versatile use

Soft sealing principle ensures leak-free operation

In-line installation with ASME-BPE weld-on end for easy setup

Flow direction indicator with reversible flow direction for flexibility

High operating pressure of PN 16 for demanding applications

Suitable for various media including vapour, compressed air, inert gases, water, and neutral fluids

Wide temperature range of -20°C to 200°C for diverse environments

Made from high-quality stainless steel and PTFE materials for durability and reliability

Compliant with RoHS and VDMA24364 standards for safety and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy