RS Better World
Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- RS Stock No.:
- 288-3002
- Mfr. Part No.:
- VZBD-21/2-W1-16-T-2-F0710-V14V14
- Brand:
- Festo
Subtotal (1 unit)*
$2,230.46
(exc. GST)
$2,453.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,230.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-3002
- Mfr. Part No.:
- VZBD-21/2-W1-16-T-2-F0710-V14V14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Weld-on End to ASME-BPE | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 608m³/h | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE mark, 3-A sanitary, CRN | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 4762852 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Weld-on End to ASME-BPE | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Body Material Stainless Steel | ||
Flow Factor Kv 608m³/h | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE mark, 3-A sanitary, CRN | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 4762852 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
The Festo versatile 2-way ball valve is designed with a soft sealing principle, making it suitable for various applications. With a durable stainless steel housing and PTFE seat seal, this valve is known for its high corrosion resistance and reliable perf
Soft sealing principle for reliable operation
Stainless steel housing for durability
High corrosion resistance for longevity
PTFE seat seal for enhanced performance
Versatile applications in vapour, compressed air, inert gases, water, and neutral fluids
Related links
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel, Ball Valve
- Festo Stainless Steel Welded Welded, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
