Festo Stainless Steel Threaded Threaded, Ball Valve

Subtotal (1 unit)*

$3,348.76

(exc. GST)

$3,683.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,348.76

*price indicative

RS Stock No.:
275-2904
Mfr. Part No.:
VZBA-3"-GG-63-T-22-F0710-V4V4T
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Connection Type

Threaded

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

3 in

Flow Factor Kv

905m³/h

Body Material

Stainless Steel

Handle Material

High Alloy Steel

Maximum Operating Temperature

200°C

Standards/Approvals

EN 10226-1, ISO 5211, DIN 3202-M3

Maximum Operating Pressure

63 bar

Model Number

1686651

COO (Country of Origin):
TW

Festo VZBA Series Ball Valve, 3 in Thread Size, Stainless Steel Body Material - VZBA-3-GG-63-T-22-F0710-V4V4T, Numeric Part Number: 1686651


This 2 way ball valve is designed with a nominal size of DN 80 and featuring a 3-inch diameter. This threaded ball valve is constructed from high-alloy stainless steel ensuring durability and corrosion resistance.

Features & Benefits


• Constructed with high-quality stainless steel for durability
• Operates efficiently under a maximum pressure of 63 bar
• Reversible flow direction for flexible installation options
• Soft sealing principle enhances leak prevention
• Compatible with air, gas, and water for versatile use
• High actuating torque of 112 Nm for reliable operation

Applications


• Used for controlling compressed Air and inert gases in automation
• Ideal for water where vapour presence is absent
• Suitable for NEUTRAL fluids in industrial fluid management
• Employed in pneumatic systems requiring robust flow regulation

What materials are used in the construction of this valve?


The housing and ball are MADE of high-alloy stainless steel, specifically material number 1.4408, while the Seals are crafted from FPM and reinforced PTFE ensuring effective sealing and durability.

How does the valve perform under high pressure?


The valve is designed to operate safely at a maximum working pressure of 63 bar, making it suitable for high-pressure applications while maintaining functionality and safety.

Can this valve be mounted in any position?


Yes, this valve offers flexibility in installation, allowing for various optional mounting positions to suit diverse system configurations.

What is the maximum temperature range for the medium handled?


The valve can handle media temperatures ranging from -10 °C to 200 °C, making it adaptable for different operational environments.

Are there any specific certifications or compliances for this valve?


The product is CE marked in accordance with the EU Pressure Equipment Directive and holds UKCA marking under the UK Pressure Equipment Regulations ensuring compliance with safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy