Norgren Brass Threaded Threaded, Process Ball Valve
- RS Stock No.:
- 220-3408
- Mfr. Part No.:
- 602113168EX
- Brand:
- Norgren
Get a bulk buy discount
Add 10 more to save $13.90
View bulk pricing optionsSubtotal (1 unit)*
$99.89
(exc. GST)
$109.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $99.89 | - |
| 10 + | $98.50 | $13.90 |
*price indicative
- RS Stock No.:
- 220-3408
- Mfr. Part No.:
- 602113168EX
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Ball Material | Brass Nickel Plated | |
| Seal Material | Polytetrafluoroethylene (Virgin) | |
| Outlet Port Size | 3/4 in | |
| Body Material | Brass | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 12 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Ball Material Brass Nickel Plated | ||
Seal Material Polytetrafluoroethylene (Virgin) | ||
Outlet Port Size 3/4 in | ||
Body Material Brass | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 12 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren Ball valve has a full bore passage giving minimum flow resistance and has a wide pressure and temperature range. It is easy to install and maintenance free.
Brass or nickel plated material
-20 to 200°C ambient temperature
Related links
- Norgren Brass Threaded, Process Ball Valve
- Norgren Nickel Plated Process Ball Valve
- Norgren Brass Threaded ISO 7.1
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Process Ball Valve, G
- Norgren Nickel Plated Brass Threaded Ball Process Ball Valve
- RS PRO Stainless Steel Threaded Process Ball Valve, BSP
- Norgren Nickel Plated Brass Threaded 2-Way 12 bar, Ball Valve
