Norgren Brass Threaded Threaded, Process Ball Valve, ISO 7.1

Get a bulk buy discount

Add 10 more to save $7.30

View bulk pricing options

Subtotal (1 unit)*

$52.07

(exc. GST)

$57.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$52.07-
10 +$51.34$7.30

*price indicative

RS Stock No.:
220-3407
Mfr. Part No.:
602113138EX
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Product Type

Process Ball Valve

Seal Material

Polytetrafluoroethylene (Virgin)

Outlet Port Size

1/4 in

Body Material

Brass

Outlet Thread Standard

ISO 7.1

Maximum Operating Temperature

200°C

Handle Material

Zinc Plated Steel

Standards/Approvals

ISO 5211

Maximum Operating Pressure

12 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norgren Ball valve has a full bore passage giving minimum flow resistance and has a wide pressure and temperature range. It is easy to install and maintenance free.

Brass or nickel plated material

-20 to 200°C ambient temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy