Norgren Brass Threaded Threaded, Process Ball Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$102.45

(exc. GST)

$112.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$102.45
10 +$101.01

*price indicative

RS Stock No.:
220-3402
Mfr. Part No.:
6021121A8
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Process Ball Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Seal Material

Halogenated Nitrile Rubber (HNBR), Polytetrafluoroethylene, Ethylene Propylene Diene Monomer

Outlet Port Size

1.25 in

Body Material

Brass

Maximum Operating Temperature

200°C

Handle Material

Zinc Plated Steel

Standards/Approvals

ISO 5211

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The IMI Norgren Ball valve has a full bore passage giving minimum flow resistance and has a wide pressure and temperature range. It is easy to install and maintenance free.

Brass or nickel plated material

-20 to 200°C ambient temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy