Norgren Nickel Plated Brass Threaded Threaded 2-Way, 1/2 in 12 bar, Ball Valve
- RS Stock No.:
- 218-0176
- Mfr. Part No.:
- 602113148EX
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.44
(exc. GST)
$68.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $62.44 |
| 10 + | $61.60 |
*price indicative
- RS Stock No.:
- 218-0176
- Mfr. Part No.:
- 602113148EX
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Threaded | |
| Valve Type | 2-Way | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | RP | |
| Outlet Thread Standard | RP | |
| Handle Material | Zinc Plated Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 12 bar | |
| Series | 60 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Threaded | ||
Valve Type 2-Way | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard RP | ||
Outlet Thread Standard RP | ||
Handle Material Zinc Plated Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 12 bar | ||
Series 60 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Ball Valve, Black Handle Colour, Threaded Attachment Type - 60 Series - 602113148EX
Want a fast way to switch flow on or off in your pipe system? Pick up this ball valve from IMI Norgren. It's a breeze to use by hand – simply turn the black lever to open or close circulation. This handy option is at home working with compressed water, hydraulic oil and air, so it's highly versatile. A nickel-plated brass body makes it a hardy component that withstands harsh conditions to ensure you get long-term performance.
Features & Benefits
• Light 0.37kg weight keeps load low
• Performs reliably in a broad operating pressure range between 0.5 and 12 bar
• Compact dimensions of 135 (L) x 36 (W) x 82mm (H) maximise space in your setup
• Industry-standard G1/2 thread for wide compatibility with pneumatic equipment
Applications
• Heating systems
• Water services
• Research laboratories
Can I use this product in factory conditions?
Yes. This ball valve delivers reliable performance in temperatures between 0°C and +60°C, so it's suited to challenging settings.
What's meant by this unit's Rp thread standard?
An Rp thread is a parallel thread that maintains its diameter throughout its length. It's an internationally recognised rating for use in pipes and fittings.
Related links
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
- Norgren Nickel Plated Brass Threaded 2-Way Ball Valve
- Norgren Nickel Plated Brass Threaded Reduced Bore ISO 228/1 10 bar, Ball Valve
- Norgren Nickel Plated Brass Threaded Ball Process Ball Valve
- Norgren Nickel Plated Process Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Nickel Plated Brass Threaded 2-Way 40 bar, Ball Valve
