Norgren Nickel Plated Brass Threaded Threaded Ball, 2 in 40 bar, Process Ball Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$243.12

(exc. GST)

$267.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$243.12
10 +$239.75

*price indicative

RS Stock No.:
220-3405
Mfr. Part No.:
6021121C8
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Valve Type

Ball

Product Type

Process Ball Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Port Size

2 in

Outlet Port Size

2 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

ISO

Outlet Thread Standard

ISO 7.1

Maximum Operating Temperature

200°C

Handle Material

Zinc Plated Steel

Standards/Approvals

ISO 5211

Series

60

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

COO (Country of Origin):
IT

IMI Norgren Process Ball Valve, 40 Bar Maximum Operating Pressure, PVC Handle Jacket - 60 Series - 6021121C8


Get a grip on the fluid flow to your industrial equipment with this process ball valve from IMI Norgren. It's a simple component with a hollow ball that's rotated by an actuator handle. The unit opens when the holes in the ball align with its inlet and outlet port, allowing for circulation. With a working pressure range between 0.4 and 40 bar, this versatile product's suitable for both light-duty and heavy-duty applications. Its nickel-plated brass body resists corrosion and impact, so it's a sound choice in harsh environments.

Features & Benefits


• Light weight of 2.03kg for easy handling during installation

• Inlet diameter of 86mm and outlet diameter of 50mm make it compatible with larger pipes

• Operates in temperatures between -15°C and +90°C, so it's safe in challenging conditions

• PVC jacket gives you a firm grip on the handle during operation

Applications


• Food manufacturing

• Research laboratories

• Water treatment plants

What tools do I need to install this valve?


Setting up this unit is quick and simple – all you'll need to grab from your toolkit is a size 66 wrench.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy