Legris Stainless Steel Threaded Threaded, Ball Valve, G
- RS Stock No.:
- 215-0279
- Mfr. Part No.:
- 4810 20 27
- Brand:
- Legris
Subtotal (1 unit)*
$254.27
(exc. GST)
$279.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.27 |
*price indicative
- RS Stock No.:
- 215-0279
- Mfr. Part No.:
- 4810 20 27
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Port Size | 3/4 in | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Port Size 3/4 in | ||
Body Material Stainless Steel | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version.
In-line ball valve for closing fluid systems with a simple quarter turn of the handle
Excellent resistance to scaling due to ball seal configuration
Related links
- Legris Stainless Steel Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Festo Stainless Steel Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Stainless Steel Non Return Valve
- Festo Stainless Steel Threaded G
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Polymer Threaded Threaded G
