Legris Nickel Plated Brass Threaded Threaded, Manual Ball Valve, G
- RS Stock No.:
- 223-1071
- Mfr. Part No.:
- 0439 18 27
- Brand:
- Legris
Subtotal (1 pack of 2 units)*
$643.46
(exc. GST)
$707.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $321.73 | $643.46 |
*price indicative
- RS Stock No.:
- 223-1071
- Mfr. Part No.:
- 0439 18 27
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Manual Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Port Size | 3/4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Manual Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Port Size 3/4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version.
In-line ball valve for closing fluid systems with a simple quarter turn of the handle
Excellent resistance to scaling due to ball seal configuration
Related links
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded G
- Legris Chrome Plated Brass Threaded Threaded G
- Legris Stainless Steel Threaded Threaded G
- RS PRO Carbon Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Manual Ball 1000 psi, Ball Valve
