Festo Cast Stainless Steel Threaded Threaded, Ball Valve, G
- RS Stock No.:
- 203-6087
- Mfr. Part No.:
- VZBF-1/2-P1-20-D-2-F0304-V15V15
- Brand:
- Festo
Subtotal (1 unit)*
$268.86
(exc. GST)
$295.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $268.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-6087
- Mfr. Part No.:
- VZBF-1/2-P1-20-D-2-F0304-V15V15
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluororubber, Graphite, Polychlorotrifluoroethylene, Polytetrafluoroethylene | |
| Outlet Port Size | 1/2 in | |
| Body Material | Cast Stainless Steel | |
| Flow Factor Kv | 32m³/h | |
| Actuator Included | No | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | ANSI B16.5 Class 150, CRN, API607, ISO 5211 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 4810851 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluororubber, Graphite, Polychlorotrifluoroethylene, Polytetrafluoroethylene | ||
Outlet Port Size 1/2 in | ||
Body Material Cast Stainless Steel | ||
Flow Factor Kv 32m³/h | ||
Actuator Included No | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals ANSI B16.5 Class 150, CRN, API607, ISO 5211 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 20 bar | ||
Model Number 4810851 | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 1/2in Outlet Port Size, 200°C Maximum Operating Temperature - VZBF-1/2-P1-20-D-2-F0304-V15V15, Numeric Part Number:4810851
Features and Benefits:
• 200°C rating supports elevated temperature services
• Threaded inlet and outlet allow simple installation
• G thread outlet aligns with common threaded connections
• Multiple seal options permit selection for media compatibility
• ISO 5211 mounting pad enables actuator retrofit capability
Applications
• Used for high-flow fluid transfer operations
• Ideal for systems requiring threaded connection compatibility
• Suitable where fire-safe sealing is required
• Used for retrofit automation with mounting pad
What sealing materials are available and why choose them?
Can the valve be automated later on-site?
What pressure-class flanges can be used with this valve?
Is the valve certified for regional registration and fire performance?
Related links
- Festo Stainless Steel Threaded Threaded G
- Festo Stainless Steel Flange Ball Valve, G
- Festo Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Flange Flange G
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel Flange Ball Valve, NPT
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded G
