Legris Polymer Threaded, BSPP Threaded, Ball Valve, BSPP
- RS Stock No.:
- 281-5384
- Mfr. Part No.:
- 7911 08 13
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$511.18
(exc. GST)
$562.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $511.18 | $51.118 |
*price indicative
- RS Stock No.:
- 281-5384
- Mfr. Part No.:
- 7911 08 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Nickel Plated Brass | |
| Outlet Port Size | 1/4 in | |
| Body Material | Polymer | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Nickel Plated Brass | ||
Outlet Port Size 1/4 in | ||
Body Material Polymer | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Mini Ball Valves are available with their push in connections. These polymer lightweight ball valves allow for a significant reduction in installation time while offering full flow capability and compact dimensions. It has an automatic seal wear compensation for long term reliability.
Extremely compact
Easy to operate lever
High strength polyamide
Excellent long term performance
100 percent leak tested in production
Related links
- Legris Stainless Steel Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Chrome Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Nickel Plated Brass Threaded G
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
