RS Better World

Festo Stainless Steel Flange Flange, Ball Valve, G

Subtotal (1 unit)*

$3,106.04

(exc. GST)

$3,416.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,106.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-6076
Mfr. Part No.:
VZBF-4-P1-20-D-2-F1012-V15V15
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Flange

Product Type

Ball Valve

Outlet Connection Type

Flange

Ball Material

Stainless Steel

Seal Material

Fluoropolymer

Outlet Port Size

4 mm

Body Material

Stainless Steel

Flow Factor Kv

1707m³/h

Outlet Thread Standard

G

Actuator Included

Yes

Maximum Operating Temperature

200°C

Handle Material

High Alloy Steel

Standards/Approvals

API607, RoHS, CE mark, CRC 4, CRN

Better World Claim

Repairable by the End User

Better World Product

Yes

Model Number

4810860

Maximum Operating Pressure

20 bar

COO (Country of Origin):
CN
The Festo VZBF manual operated pneumatic ball valve is MADE of stainless steel with nominal width of 4". It has a 2/2-way valve function.

Type of actuation = mechanical

Sealing principle = soft

Assembly position = Any

Mounting type = line installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy