Festo Stainless Steel Flange Welded Ball, DN 20 63 bar, Ball Valve
- RS Stock No.:
- 344-667
- Mfr. Part No.:
- VZBE-3/4-WA-63-T-2-F0304-V15V15
- Brand:
- Festo
Subtotal (1 unit)*
$150.08
(exc. GST)
$165.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.08 |
*price indicative
- RS Stock No.:
- 344-667
- Mfr. Part No.:
- VZBE-3/4-WA-63-T-2-F0304-V15V15
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Valve Type | Ball | |
| Inlet Connection Type | Flange | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Welded | |
| Inlet Port Size | DN 20 | |
| Outlet Port Size | DN 20 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Standards/Approvals | RoHS-compliant | |
| Maximum Operating Pressure | 63 bar | |
| Series | VZBE | |
| Model Number | 8089041 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Valve Type Ball | ||
Inlet Connection Type Flange | ||
Product Type Ball Valve | ||
Outlet Connection Type Welded | ||
Inlet Port Size DN 20 | ||
Outlet Port Size DN 20 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Standards/Approvals RoHS-compliant | ||
Maximum Operating Pressure 63 bar | ||
Series VZBE | ||
Model Number 8089041 | ||
- COO (Country of Origin):
- CN
The Festo Ball valve features mechanical actuation with a soft sealing principle, ensuring reliable operation. Its housing is made of durable stainless steel casting for enhanced strength and corrosion resistance. Designed for in-line installation, it allows flexible mounting in any position. Ideal for various industrial applications, it provides efficient flow control and long-lasting performance.
Reversible flow direction
RoHS compliant
Stainless steel casting ball material
Related links
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4836918
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809118
- Hammers
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
