Festo Nickel Plated Brass Threaded, RP Threaded, Ball Valve, RP
- RS Stock No.:
- 203-6062
- Mfr. Part No.:
- VAPB-2-F-25-F05
- Brand:
- Festo
Subtotal (1 unit)*
$303.73
(exc. GST)
$334.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.73 |
*price indicative
- RS Stock No.:
- 203-6062
- Mfr. Part No.:
- VAPB-2-F-25-F05
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Hydrogenated Nitrile Butadiene Rubber | |
| Outlet Port Size | 2 in | |
| Flow Factor Kv | 292m³/h | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | RP | |
| Actuator Included | Yes | |
| Outlet Thread Standard | RP | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 5211, ISO8573-1:2010, EU Directive | |
| Model Number | 534309 | |
| Maximum Operating Pressure | 25 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Chrome Plated Brass | ||
Seal Material Hydrogenated Nitrile Butadiene Rubber | ||
Outlet Port Size 2 in | ||
Flow Factor Kv 292m³/h | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard RP | ||
Actuator Included Yes | ||
Outlet Thread Standard RP | ||
Handle Material Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 5211, ISO8573-1:2010, EU Directive | ||
Model Number 534309 | ||
Maximum Operating Pressure 25 bar | ||
- COO (Country of Origin):
- IT
Festo Ball Valve, 25mm Compression Fitting Size, 25 Bar Operating Pressure - VAPB-2-F-25-F05, Numeric Part Number: 534309
This high-quality ball valve by Festo is designed for optimal performance in industrial settings. The threaded ball valve features a chrome plated brass ball and a nickel plated brass body, ensuring durability and longevity. With a compression fitting size of 25 mm, this valve can handle high pressure up to 25 Bar. The 2-way design and Rp thread standard make it versatile for various applications.
Features & Benefits
• Chrome plated brass ball for corrosion resistance and longevity
• Nickel plated brass body for durability in industrial environments
• Compression fitting size of 25 mm for easy installation
• Operating pressure of 25 Bar for handling high pressure applications
• 2-inch thread size and Rp standard for compatibility with various systems
• Two-way design for versatile flow control in industrial processes
Applications
• Ideal for use in automation systems requiring precise flow control
• Suitable for pneumatic and hydraulic systems in the electronics industry
• Essential for industrial applications where high pressure capabilities are needed
• Can be used in water treatment plants for regulating flow and pressure
• Designed for use in chemical processing plants for reliable performance
Can it handle high pressure applications?
Yes, this ball valve is designed to operate at pressures up to 25 Bar, making it suitable for industrial applications.
Will it fit my existing system with a 2-inch thread size?
Yes, the Rp thread standard and 2-inch size ensure easy compatibility with a variety of systems.
Is it suitable for use with compressed air and inert gases?
Yes, this ball valve is designed to work with compressed air, inert gases, water, and neutral fluids, meeting various application needs.
Related links
- Festo Nickel Plated Brass Threaded Ball Valve
- Festo Nickel Plated Brass Rp Ball Valve, RP
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2 in
- Festo Stainless Steel Threaded Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded BSP
- Legris Sand Blasted Nickel Plated Brass Threaded G
- Legris Nickel Plated Brass Threaded G
