Legris Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP
- RS Stock No.:
- 756-6847
- Mfr. Part No.:
- 0448 12 21
- Brand:
- Legris
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 box of 2 units)*
$493.44
(exc. GST)
$542.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $493.44 | $246.72 | - |
| 25 + | $486.17 | $243.085 | 1% |
*price indicative
- RS Stock No.:
- 756-6847
- Mfr. Part No.:
- 0448 12 21
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Ball Material | Nickel Plated Brass | |
| Outlet Port Size | 1/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Outlet Port Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Ball Material Nickel Plated Brass | ||
Outlet Port Size 1/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Outlet Port Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Panel Mountable 3-way Ball Valve
The standard Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the three way version to a 180° turn
Panel-mountable 3-way ball valve
Full flow
Optimum sealing due to compensating "O" rings
Excellent resistance to scaling due to ball seal configuration
Maximum working pressure: 20 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Related links
- Legris Nickel Plated Brass Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded BSP
- Legris Nickel Plated Brass Threaded Ball Valve, BSP
- Legris Chrome Plated Brass Threaded Threaded G
