Festo Nickel Plated Brass Rp, RP Rp, Ball Valve, RP
- RS Stock No.:
- 203-5971
- Mfr. Part No.:
- VAPB-2 1/2-F-25-F07
- Brand:
- Festo
Subtotal (1 unit)*
$724.83
(exc. GST)
$797.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.83 |
*price indicative
- RS Stock No.:
- 203-5971
- Mfr. Part No.:
- VAPB-2 1/2-F-25-F07
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Rp | |
| Inlet Connection Type | Rp | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Hydrogenated Nitrile Butadiene Rubber | |
| Outlet Port Size | 2.5 in | |
| Flow Factor Kv | 535m³/h | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | RP | |
| Actuator Included | Yes | |
| Outlet Thread Standard | RP | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EU Directive pressure devices, ISO8573-1:2010, ISO 5211 | |
| Maximum Operating Pressure | 25 bar | |
| Model Number | 534310 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Outlet Connection Type Rp | ||
Inlet Connection Type Rp | ||
Ball Material Chrome Plated Brass | ||
Seal Material Hydrogenated Nitrile Butadiene Rubber | ||
Outlet Port Size 2.5 in | ||
Flow Factor Kv 535m³/h | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard RP | ||
Actuator Included Yes | ||
Outlet Thread Standard RP | ||
Handle Material Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EU Directive pressure devices, ISO8573-1:2010, ISO 5211 | ||
Maximum Operating Pressure 25 bar | ||
Model Number 534310 | ||
- COO (Country of Origin):
- IT
The Festo VAPB series pneumatic 2-way ball valve is a barrel with female thread of Rp2 1/2 connection. The valve is MADE of brass with F07 TOP flange design. It has PN 25 nominal valve pressure.
Type of actuation = mechanical
Sealing principle = soft
Assembly position = any
Mounting type = line installation
Related links
- Festo Nickel Plated Brass Rp Ball Valve, RP
- Festo Nickel Plated Brass Threaded Ball Valve
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Rod Lever Ball Valve VZBM Series 4451865
- Festo Ball type Pneumatic Actuated Valve 25 bar
- Festo Nickel Plated Brass 1/2 in Rp Ball Valve
