Festo Ball type Pneumatic Actuated Valve, Rp 1-1/4in, 25 bar

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-6071
Mfr. Part No.:
VZBM-A-11/4"-RP-25-D-2-B2-PB20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

1-1/4in

Valve Type

Ball

Default Valve Position

NC

Return Type

Spring

Thread Standard

Rp

Maximum Working Pressure

25 bar

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1-1/4 in Thread size, Ball Valve Type - VZBM-A-11/4-RP-25-D-2-B2-PB20, Numeric Part Number: 8070247


This pneumatic actuated valve serves as an efficient solution for automated fluid control. Designed as a 2-way ball valve with a 1-1/4 inch Rp thread, it operates with a spring return mechanism, ensuring optimal performance in various applications. The valve adheres to high standards, capable of withstanding a maximum working pressure of 25 bar.

Features & Benefits


• Designed for robust pneumatic actuation for versatile operation
• Spring return mechanism ensures automatic closure when de-energised
• High performance at operating pressures between 5.5 and 8 bar
• Corrosion-resistant nickel-plated brass construction enhances durability
• Easy line installation simplifies integration within existing systems

Applications


• Used in industrial automation for efficient media control
• Suitable for integration with pneumatic circuits
• Utilised in systems managing neutral fluids and compressed air
• Ideal for requiring pipe connection with Rp1 1/4 threads

What operating media can be compatible with this valve?


This valve effectively handles compressed air in accordance with ISO8573-1:2010 standards, alongside inert gases and neutral fluids, excluding water vapour.

What is the recommended temperature range for the operating medium?


The valve's design accommodates operating medium temperatures ranging from -15°C to 90°C, ensuring reliable performance across various conditions.

How does the valve react under high pressure settings?


This high pressure pneumatic valve maintains functionality with a maximum working pressure of 25 bar, making it suitable for demanding applications where pressure integrity is crucial.

Each (In a Bag of 2)
$10.955
Each (In a Bag of 2)
$11.095
  • RS Stock No. 0204850
  • Mfr. Part No. 400EP18A
Each
$26.38
Each (In a Bag of 2)
$11.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy