Festo Brass 1-1/2 in G G Ball, 1.5 in 1 bar, Ball Valve

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$277.86

(exc. GST)

$305.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$277.86-
10 +$270.082%

*price indicative

RS Stock No.:
121-5600
Mfr. Part No.:
QH-1 1/2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Valve Type

Ball

Outlet Connection Type

G

Inlet Connection Type

1-1/2 in G

Product Type

Ball Valve

Inlet Port Size

1.5 in

Outlet Port Size

1.5 in

Body Material

Brass

Inlet Thread Standard

G

Inlet Port Gender

Male/Female

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Outlet Port Gender

Male/Female

Handle Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, ISO 228-1, RoHS, ISO 1179-1

Maximum Operating Pressure

1 bar

Model Number

6837

COO (Country of Origin):
IT

QH Ball Valves


A 2/2 way ball valve with a hand lever and female thread at both ends. Available in a range of thread sizes from G¼ G1½.

Features and Benefits


Female thread with hand lever

Air and water operating mediums

Brass housing

Large operating temperature range of -20 to 180 °C

Suitable for vacuum

Festo Ball Valves


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy