Legris Brass Threaded Threaded Ball, 1/4 in G 11.99 bar, Ball Valve
- RS Stock No.:
- 281-6982
- Mfr. Part No.:
- 0497 04 13
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$566.52
(exc. GST)
$623.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $566.52 | $56.652 |
*price indicative
- RS Stock No.:
- 281-6982
- Mfr. Part No.:
- 0497 04 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 1/4 in G | |
| Outlet Port Size | 1/4 in G | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, REACH, DI:2006/42/EC, DI:97/23/EC, DI:2002/95/EC | |
| Maximum Operating Pressure | 11.99 bar | |
| Series | Universal Light | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 1/4 in G | ||
Outlet Port Size 1/4 in G | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, REACH, DI:2006/42/EC, DI:97/23/EC, DI:2002/95/EC | ||
Maximum Operating Pressure 11.99 bar | ||
Series Universal Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Ball Valve has chemical nickel plated brass with high phosphorous content for outstanding corrosion resistance. Using the Universal Series technology, the Parker Legris light series valves offer the advantages of compactness, ease of operation and long term reliability.
Extremely compact
Wide range of configuration
Excellent performance under vacuum
Automatic seal wear compensation system
Related links
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Chrome Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Brass 12 bar, Ball Valve
- Legris Brass Threaded 3-Way, Ball Valve
