Festo Brass Threaded Threaded 2/2-Way Valve, 3/2-Way Valve, Ball, Shut-Off Valve, 3/4 in 1 bar, Ball Valve
- RS Stock No.:
- 121-5603
- Distrelec Article No.:
- 301-69-267
- Mfr. Part No.:
- QH-3/4
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save $27.50
View bulk pricing optionsSubtotal (1 unit)*
$99.27
(exc. GST)
$109.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $99.27 | - |
| 10 + | $96.52 | $27.50 |
*price indicative
- RS Stock No.:
- 121-5603
- Distrelec Article No.:
- 301-69-267
- Mfr. Part No.:
- QH-3/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | 2/2-Way Valve, 3/2-Way Valve, Ball, Shut-Off Valve | |
| Inlet Port Size | 3/4 in | |
| Outlet Port Size | 3/4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Male/Female | |
| Outlet Port Gender | Male/Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | ISO 1179-1, ISO 228-1, RoHS | |
| Series | QH | |
| Maximum Operating Pressure | 1 bar | |
| Model Number | 9544 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type 2/2-Way Valve, 3/2-Way Valve, Ball, Shut-Off Valve | ||
Inlet Port Size 3/4 in | ||
Outlet Port Size 3/4 in | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Male/Female | ||
Outlet Port Gender Male/Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals ISO 1179-1, ISO 228-1, RoHS | ||
Series QH | ||
Maximum Operating Pressure 1 bar | ||
Model Number 9544 | ||
- COO (Country of Origin):
- IT
Festo Ball Valve, 20mm Compression Fitting Size, -0.95 to 30 Bar Operating Pressure - QH-3/4, Numeric Part Number: 9544
This ball valve by Festo is a high-quality, reliable product suitable for a wide range of applications. It features a threaded brass body with a lever handle, ensuring easy operation and durability. The 3/4 inch size makes it versatile for various plumbing needs.
Features & Benefits
• Built with hard chrome ball material for long-lasting performance
• Brass body material for corrosion resistance
• Lever handle design for easy operation
• Maximum working pressure of 30 Bar, suitable for high-pressure applications
• Safe to use with air, vacuum, and water, providing versatility
• Threaded attachment type for secure installation
• 2-way valve function for efficient flow control
Applications
• Ideal for use in pneumatic systems
• Suitable for applications requiring reliable shut-off valves
Can it handle high-pressure applications?
Yes, the Festo ball valve is designed to withstand a maximum working pressure of 30 Bar, making it suitable for high-pressure environments.
Will it work with different types of mediums?
Yes, this ball valve is safe for use with air, vacuum, and water, providing versatility for various applications.
Is it easy to install and operate?
Yes, the lever handle design of this ball valve ensures easy operation, making it convenient to use in different settings.
Related links
- Festo Brass 2/2-Way Valve Ball 1 bar, Ball Valve
- Festo Brass 2/2-Way Valve Ball Ball Valve
- Festo Brass 2/2-Way Valve Bistable 1 bar, Ball Valve
- Festo Brass 2/2-Way Valve/3/2-Way Valve 1 bar, Ball Valve
- Festo Brass 1-1/2 in G G Ball Ball Valve
- RS PRO Brass 2-Way Ball Valve
- RS PRO Brass Threaded 2-Way 40 bar, Ball Valve
- RS PRO Brass Compression 2-Way 16 bar, Ball Valve
