Festo Brass Threaded Threaded 2/2-Way Valve, 3/2-Way Valve, Ball, Piston Spool Valve, 3/8 in 1 bar, Ball Valve

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$55.38

(exc. GST)

$60.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$55.38-
10 +$53.852%

*price indicative

RS Stock No.:
121-5604
Distrelec Article No.:
301-69-268
Mfr. Part No.:
QH-3/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Connection Type

Threaded

Valve Type

2/2-Way Valve, 3/2-Way Valve, Ball, Piston Spool Valve

Inlet Port Size

3/8 in

Outlet Port Size

3/8 in

Body Material

Brass

Inlet Thread Standard

G

Inlet Port Gender

Male/Female

Outlet Thread Standard

G

Outlet Port Gender

Male/Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

180°C

Handle Material

Aluminium

Standards/Approvals

RoHS, ISO 1179-1, ISO 228-1

Maximum Operating Pressure

1 bar

Model Number

9542

COO (Country of Origin):
IT

Festo Brass 2-Way Ball Valve, 9.53mm Thread, 12mm Compression Fitting - QH-3/8


Need a simple and dependable valve to isolate parts of your air or water system? This two-way ball valve from Festo has a hard chrome ball and brass body that combine strength with corrosion resistance, for reliable industrial use. It's operated with a lightweight aluminium handle, which is coloured blue for easy visibility. The valve connects with a double standard G female thread. As it's suitable for use at pressures from 0.95 to 30 bar, it's compatible with a wide range of applications.

• Hardwearing option suitable for use in vacuum systems

• Operating temperature range of -20°C to +180°C to withstand harsh environments

Applications


• Factory automation

• Plumbing

Should I use a ball valve or a gate valve?


Ball valves are an ideal choice for shut-off applications, as the simple design makes them durable. They can stand up to many cycles of opening and closing and will close securely even when they haven't been used for a long period. They're easier to use than a gate valve and are less prone to leaks. Gate valves are more suitable when a straight-line or unrestricted flow of fluid is needed, and they offer finer control in throttling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy