PREVOST Brass Female Female Ball, 3/4 in G 40 bar, Ball Valve
- RS Stock No.:
- 629-878
- Mfr. Part No.:
- RSI 27
- Brand:
- PREVOST
Subtotal (1 unit)*
$33.64
(exc. GST)
$37.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.64 |
*price indicative
- RS Stock No.:
- 629-878
- Mfr. Part No.:
- RSI 27
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Female | |
| Outlet Connection Type | Female | |
| Inlet Port Size | 3/4 in G | |
| Outlet Port Size | 3/4 in G | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10.00°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80.00°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 40 bar | |
| Series | RSI | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Connection Type Female | ||
Outlet Connection Type Female | ||
Inlet Port Size 3/4 in G | ||
Outlet Port Size 3/4 in G | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10.00°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80.00°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 40 bar | ||
Series RSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Parallel Brass Lever Ball Female-Female Valves are designed for easy and reliable flow control in pneumatic and fluid systems. Made from durable brass, they offer excellent corrosion resistance. The female-female connections allow for straightforward installation between two male-threaded components. The lever handle provides quick and precise valve operation.
Maximum operating pressure is 40 bar
Made of brass
Related links
- PREVOST Brass Female Female Ball 40.00 bar, Ball Valve
- PREVOST Brass Male Female Ball Ball Valve
- RS PRO Brass Female Female 2-Way Ball Valve
- RS PRO Brass Female Female 2-Way Ball Valve
- Sferaco Brass Female BSP Female BSP Ball Valve
- Festo Brass 1-1/2 in G G Ball Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Siemens Brass Ball Ball Valve
