RS PRO Brass Female Female 2-Way, Full Port, 2 in 40 bar, Ball Valve

Subtotal (1 unit)*

$362.44

(exc. GST)

$398.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.44

*price indicative

RS Stock No.:
812-5249
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inlet Connection Type

Female

Product Type

Ball Valve

Valve Type

2-Way, Full Port

Outlet Connection Type

Female

Inlet Port Size

2 in

Outlet Port Size

2 in

Body Material

Brass

Inlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

Maximum Operating Temperature

170°C

Standards/Approvals

GOST-R (Russia), DIN 3357, EN 12165, EN 12164, ISO 228, EAC (Russia-Kazakhstan-Belarus), ISO 5211, RoHS (EU), EN 10226-1, Water Regulations Advisory Scheme (UK)

Maximum Operating Pressure

40 bar

COO (Country of Origin):
IT

RS PRO 2-Way Process Ball Valve Brass, 2 in Pipe Size


Achieve precise control of your pressure system with this brass process ball valve from RS PRO. It's perfect for use in heating systems, as it has impressive heat resistance and a +170°C maximum operating temperature.

The stem features hydrophobic (water-repelling) polytetrafluoroethylene (PTFE) seats to prevent moisture build-ups that could clog or decay the stem and ball mechanism. The valve's brass body is chrome-plated to resist corrosion and rust and keep the unit in top working condition over a long service life.

This valve has approval for use by the UK-based Water Regulations Advisory Scheme (WRAS), so its safe to connect with a mains water supply. It also conforms to the EU's Restriction of Hazardous Substances Directive (RoHS), assuring you it contains no more than trace amounts of any materials that could potentially be harmful to human health.

Features and Benefits


• Brass body material

• Compatible pipe size of 2 in

• Maximum working pressure of 40 bar

• Two ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy