Schneider Electric Brass Threaded Threaded Ball, 20 mm, Ball Valve
- RS Stock No.:
- 446-186
- Mfr. Part No.:
- VB601R-20B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,392.55
(exc. GST)
$1,531.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,392.55 |
*price indicative
- RS Stock No.:
- 446-186
- Mfr. Part No.:
- VB601R-20B
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 20 mm | |
| Outlet Port Size | 20 mm | |
| Body Material | Brass | |
| Inlet Thread Standard | RP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | RP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | Réglementation REACH Déclaration REACH, Directive UE RoHSité proactive | |
| Series | VB601R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 20 mm | ||
Outlet Port Size 20 mm | ||
Body Material Brass | ||
Inlet Thread Standard RP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard RP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals Réglementation REACH Déclaration REACH, Directive UE RoHSité proactive | ||
Series VB601R | ||
- COO (Country of Origin):
- SI
The Schneider Electric 6-port motorized ball valve that performs a diverting function between two water circuits in 4-pipe changeover system. The ball valve will switch between heating and cooling with the addition of the SmartX MB1 two-position rotary actuator. Flow regulation is provided from an additional SmartX PIBCV valve and actuator
No cross over possible between supply circuits
Mid position provides isolation to both heating and chilled water circuits
Maintenance free
Related links
- Schneider Electric Brass Threaded Ball, Ball Valve
- Legris Nickel Plated Brass Threaded G
- Siemens Brass Threaded Threaded Ball Ball Valve
- Legris Chrome Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Siemens Dzr Brass Threaded Ball Valve, ISO 228/1
- RS PRO Stainless Steel Threaded Threaded Ball, Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
